| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-520-201 |
325-030-520-201
| Heilind Number: | EDA325-030-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and safety. Its double-row design, featuring 30 positions, allows for efficient data transmission. Crafted with precision from Copper Alloy contacts, it guarantees high conductivity and longevity. The .1-inch pitch and .3-inch row spacing offer optimal compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in our connector to deliver seamless connectivity in every project.

