| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-540-101 |
325-030-540-101
| Heilind Number: | EDA325-030-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, perfect for streamlined board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasting a contact material of Copper Alloy, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse industrial environments. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for a secure and long-lasting connection solution.

