| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-540-108 |
325-030-540-108
| Heilind Number: | EDA325-030-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. Designed for single-row configurations, it offers seamless integration with a pitch of .1 in and row spacing of .3 in. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With 30 positions available, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.

