| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-540-109 |
325-030-540-109
| Heilind Number: | EDA325-030-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row layout with 30 positions and a pitch of .1 inches, it offers efficient signal transmission. The green color adds a visually appealing touch, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector for optimal connectivity.

