| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-540-201 |
325-030-540-201
| Heilind Number: | EDA325-030-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for optimal performance in various applications. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 30 positions in 2 rows, with a pitch of .1 inches and row spacing of .3 inches, allowing for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile and suitable for use in diverse environments.Upgrade your PCB connections with this essential component.

