| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-540-207 |
325-030-540-207
| Heilind Number: | EDA325-030-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This durable connector, featuring a vibrant green color, boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and longevity in operation. With two rows of copper alloy contacts, each spaced precisely at 0.1 inches, this connector offers 30 positions for secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for diverse industrial applications. Elevate your electronic designs with this essential connector, designed for optimal performance and durability.

