| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-031-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-031-520-101 |
325-031-520-101
| Heilind Number: | EDA325-031-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-031-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in diverse operating environments. With a single row layout and 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .3 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.

