| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-031-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-031-520-109 |
325-031-520-109
| Heilind Number: | EDA325-031-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-031-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 31 positions, perfect for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures durability, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, it provides precise alignment for seamless integration. Operating smoothly in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Trust in this connector for efficient and secure electronic connections.

