| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-031-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-031-540-101 |
325-031-540-101
| Heilind Number: | EDA325-031-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-031-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration into your circuitry. With a vibrant green color, it not only stands out visually but also ensures easy identification during installation. Crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees robust performance even in demanding environments. Featuring a single row layout and 31 positions, it offers ample connectivity options for your applications. The contact material of Copper Alloy provides excellent conductivity, while the pitch of .1 inches and row spacing of .3 inches allow for precise alignment. With an amperage rating of 3 A and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of electronic projects. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is the perfect choice for ensuring secure and efficient connections on your PCBs. Trust in its quality and performance to elevate the functionality of your electronic devices.

