| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-031-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-031-540-107 |
325-031-540-107
| Heilind Number: | EDA325-031-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-031-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and durability, this connector features 31 positions in a single row layout, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior safety and performance. With a pitch of .1 inches and row spacing of .3 inches, it facilitates seamless integration into your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Trust in this connector's robust construction and green color-coded design for your connectivity needs.

