| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-500-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-500-109 |
325-032-500-109
| Heilind Number: | EDA325-032-500-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-500-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color. With a single row layout and a total of 32 positions, it ensures efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .3 inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -65 to 125°C. Explore our diverse range of connectors to find the perfect solution for your connectivity needs.

