| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-500-201 |
325-032-500-201
| Heilind Number: | EDA325-032-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. Featuring a green color and dual-row configuration, it offers 32 positions with a pitch of .1 inch for precise alignment. With a current rating of 3A and an operating temperature range of -65 to 125°C, this connector guarantees stable and efficient power transmission. Its straight mount orientation and .3-inch row spacing make installation a breeze, perfect for various PCB applications. Elevate your connectivity solutions with this high-quality connector.

