| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-520-107 |
325-032-520-107
| Heilind Number: | EDA325-032-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, perfect for seamlessly linking circuit boards. Featuring a vibrant green hue, this connector boasts a durable construction with a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a single row design and 32 positions, it offers ample connectivity options. Crafted with precision, it utilizes Copper Alloy contacts for efficient signal transmission. The .1-inch pitch and .3-inch row spacing make it compatible with a wide range of devices, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for various industrial applications. Elevate your PCB connections with this high-quality connector.

