| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-520-201 |
325-032-520-201
| Heilind Number: | EDA325-032-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of precision-engineered Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .3-inch row spacing provide optimal signal integrity, accommodating up to 32 positions for versatile connectivity options. Its straight mount orientation offers easy installation, while the wide operating temperature range of -65 to 125 °C ensures consistent performance in diverse environments. Upgrade your electronic systems with this high-quality connector, a must-have for any PCB assembly project.

