| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-520-208 |
325-032-520-208
| Heilind Number: | EDA325-032-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of high-quality copper alloy contacts and a pitch of .1 inches, it offers optimal performance for your electronic devices. Boasting a total of 32 positions and a straight mount orientation, it allows for efficient and secure PCB assembly. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments and applications. Upgrade your connectivity capabilities with this essential component.

