| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-101 |
325-032-540-101
| Heilind Number: | EDA325-032-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a single row and 32 positions, it offers efficient connectivity for your circuitry. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector supports a straight mount orientation and can handle an amperage of up to 3 A. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is a versatile and dependable component for your electronic projects. Explore our range of connectors for even more options to suit your needs.

