| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-108 |
325-032-540-108
| Heilind Number: | EDA325-032-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. This essential component, in a striking green hue, ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row design with 32 positions, it offers precision in data transfer. The copper alloy contact material and .1-inch pitch further enhance its performance. With a straight mount orientation and an operating temperature range of -65 to 125°C, it's suitable for a variety of applications. Upgrade your setup with this high-quality connector for reliable and efficient board-to-board connections.

