| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-109 |
325-032-540-109
| Heilind Number: | EDA325-032-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 32 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .3-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for various industrial environments. Choose efficiency and quality with our Card Edge Connector.

