| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-207 |
325-032-540-207
| Heilind Number: | EDA325-032-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 32 positions, it ensures seamless and reliable connections on your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, it's a must-have component for any discerning engineer. Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 32 positions, it ensures seamless and reliable connections on your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, it's a must-have component for any discerning engineer.

