| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-208 |
325-032-540-208
| Heilind Number: | EDA325-032-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 32 contact positions, it ensures reliable power and data transmission, supported by a copper alloy contact material. The compact .1-inch pitch and .3-inch row spacing allow for efficient PCB layout, while the straight mount orientation offers ease of installation. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is a dependable solution for demanding industrial applications. Trust in its quality for streamlined connectivity in your projects.

