| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-209 |
325-032-540-209
| Heilind Number: | EDA325-032-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 32 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts, with a pitch of .1 inches and row spacing of .3 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. Its straight mount orientation simplifies installation, while its 3A amperage rating ensures optimal power delivery. Trust in the quality and functionality of our Card Edge Connector for all your PCB connectivity needs.

