| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-033-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-033-520-101 |
325-033-520-101
| Heilind Number: | EDA325-033-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-033-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transmission with a current rating of 3A. Featuring a single row of 33 positions and a row spacing of .3 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for diverse applications. Trust in its quality construction for secure and stable board-to-board connections in your projects.

