| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-033-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-033-520-108 |
325-033-520-108
| Heilind Number: | EDA325-033-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-033-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 33 positions and a single row layout, ensuring seamless integration. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -65 to 125°C. Its copper alloy contact material and straight mount orientation further enhance reliability, while the green color adds a touch of visual distinction. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.

