| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-033-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-033-520-109 |
325-033-520-109
| Heilind Number: | EDA325-033-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-033-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 33 positions and a pitch of .1 inch, it provides efficient board-to-board connectivity. The green color adds a touch of visual distinction, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless electronic connections.

