| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-033-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-033-540-108 |
325-033-540-108
| Heilind Number: | EDA325-033-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-033-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for reliable performance, this connector features a single row with 33 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -65 to 125 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

