| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-033-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-033-540-109 |
325-033-540-109
| Heilind Number: | EDA325-033-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-033-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers durability and reliability with its UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 33 positions, it provides ample connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -65 to 125°C, making it ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component for seamless data and power transmission.

