| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-500-201 |
325-034-500-201
| Heilind Number: | EDA325-034-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it offers durability and safety in various applications. Its two-row design, with a total of 34 positions, ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, it facilitates seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Upgrade your system's connectivity with this essential component.

