| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-500-207 |
325-034-500-207
| Heilind Number: | EDA325-034-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-500-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing. Designed for high-performance applications, this connector offers a 3A amperage rating and is constructed with copper alloy contacts for reliable conductivity. With two rows and 34 positions, it provides ample connectivity options, while the .1-inch pitch and .3-inch row spacing ensure precise alignment. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. Upgrade your PCB assembly with this essential component.

