| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-500-208 |
325-034-500-208
| Heilind Number: | EDA325-034-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-500-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power delivery. The copper alloy contacts and dual rows with 34 positions guarantee secure and stable connections. Operating seamlessly at temperatures ranging from -65 to 125 °C, it is ideal for various applications. Its .1-inch pitch and .3-inch row spacing provide easy integration onto PCBs, while the straight mount orientation offers flexibility in installation. Trust in this connector for seamless board-to-board connectivity in your projects.

