| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-101 |
325-034-520-101
| Heilind Number: | EDA325-034-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance and durability. With a single row layout and a total of 34 positions, it offers ample connectivity options for your PCB designs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial environments. Its straight mount orientation and .1 inch pitch facilitate easy installation, while the .3 inch row spacing allows for efficient PCB layout. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.

