| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-107 |
325-034-520-107
| Heilind Number: | EDA325-034-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless data transfer on printed circuit boards. Designed for efficiency, this connector features a single row with 34 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless integration. The connector's green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Whether you're a professional in the tech industry or a hobbyist working on DIY projects, this Card Edge Connector is a must-have for your connectivity needs. Elevate your PCB assembly process with this high-quality component, ensuring smooth and uninterrupted data flow.

