| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-108 |
325-034-520-108
| Heilind Number: | EDA325-034-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration within PCB assemblies, this green connector boasts a single row configuration with 34 positions, ensuring efficient signal transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance in harsh environments. With a pitch of .1 inch and row spacing of .3 inch, it offers easy connectivity and optimal space utilization. Its straight mount orientation facilitates convenient installation, while its 3A amperage rating allows for safe power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for high-performance applications in various industries. Trust in its quality and versatility for seamless board-to-board PCB connections.

