| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-109 |
325-034-520-109
| Heilind Number: | EDA325-034-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a single row layout and 34 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inches and row spacing of .3 inches optimize space utilization on your board. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance. Elevate your PCB design with this essential component.

