| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-201 |
325-034-520-201
| Heilind Number: | EDA325-034-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted with precision, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. Whether you're working on industrial machinery, telecommunications equipment, or computer peripherals, its 34 positions across 2 rows provide ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .3-inch row spacing allow for secure, efficient connections. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic projects with this essential component.

