| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-207 |
325-034-520-207
| Heilind Number: | EDA325-034-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of contact points made from Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .3-inch row spacing accommodate a total of 34 positions, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees optimal performance in any environment. Perfect for various applications in the electronics industry, it is a must-have for professionals seeking high-quality connectivity solutions.

