| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-520-209 |
325-034-520-209
| Heilind Number: | EDA325-034-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features two rows of 34 positions, allowing for precise and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .3 inches, this connector offers seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

