| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-540-107 |
325-034-540-107
| Heilind Number: | EDA325-034-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, safeguarding against environmental factors. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding conditions. With a pitch of .1 inch and row spacing of .3 inch, it offers a perfect fit for your connectivity needs. Its straight mount orientation makes installation a breeze, while its exceptional operating temperature range of -65 to 125°C ensures consistent functionality. Trust in this Green-colored connector for high-speed and high-amperage applications, providing a robust and dependable solution for your PCB assembly requirements. Elevate your connectivity game with our Card Edge Connector.

