| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-540-108 |
325-034-540-108
| Heilind Number: | EDA325-034-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a single row layout with 34 positions, offering ample room for secure connections. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .3-inch row spacing facilitate precise alignment on the board. With a 3A amperage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a hobbyist, our Card Edge Connector is the perfect choice for your connectivity needs.

