| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-540-201 |
325-034-540-201
| Heilind Number: | EDA325-034-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a dual-row configuration and 34 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's perfect for both standard and challenging environments. The .1-inch pitch and .3-inch row spacing guarantee precise alignment. Choose this straight-mount orientation connector for efficient board-to-board connections, meeting your connectivity needs with excellence.

