| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-540-207 |
325-034-540-207
| Heilind Number: | EDA325-034-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and safety. With two rows and a total of 34 positions, it provides ample connectivity options for your circuitry. Its copper alloy contacts offer reliable conductivity, while a pitch of .1 inch and row spacing of .3 inch make for easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand even the harshest of environments. Trust in its straight mount orientation to keep your connections secure and stable. Elevate your PCB design with this essential connector, a standout in our diverse lineup of high-quality products.

