| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-034-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-034-540-209 |
325-034-540-209
| Heilind Number: | EDA325-034-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-034-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in industrial environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for up to 34 positions. The straight mount orientation and .3-inch row spacing allow for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.

