| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-035-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-035-520-108 |
325-035-520-108
| Heilind Number: | EDA325-035-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-035-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 35 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Choose efficiency and performance with our Card Edge Connector.

