| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-035-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-035-520-109 |
325-035-520-109
| Heilind Number: | EDA325-035-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-035-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 35 positions in a single row, ensuring optimal connectivity. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .3 inches, perfect for streamlined installations. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, even in extreme temperatures ranging from -65 to 125 °C. With a contact material of Copper Alloy and a robust amperage rating of 3 A, this connector provides reliable power transmission. Its straight mount orientation simplifies assembly, making it ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.

