| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-035-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-035-540-107 |
325-035-540-107
| Heilind Number: | EDA325-035-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-035-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. The vibrant green housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a single row configuration, featuring 35 positions spaced at a pitch of .1 inches and row spacing of .3 inches, this connector guarantees precise and reliable connections. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.

