| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-520-101 |
325-036-520-101
| Heilind Number: | EDA325-036-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With 36 positions and a single row layout, it facilitates efficient data transfer. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for smooth and dependable performance.

