| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-520-109 |
325-036-520-109
| Heilind Number: | EDA325-036-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring 36 positions in a single row configuration, this connector ensures efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .3 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for diverse industrial applications. Its vibrant green color adds a touch of visual appeal to your PCB layout. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component.

