| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-520-201 |
325-036-520-201
| Heilind Number: | EDA325-036-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage of 3A. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting use, even in harsh environments. With two rows and 36 positions, it offers ample connection options. The copper alloy contact material provides excellent conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment on your PCB. Whether you need straight or right-angle mounting, this connector is versatile and easy to install. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connections.

