| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-520-209 |
325-036-520-209
| Heilind Number: | EDA325-036-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal durability. With two rows of copper alloy contacts, it offers reliable performance for a variety of applications. Featuring a pitch of .1 inches and a row spacing of .3 inches, it allows for efficient signal transmission. With a total of 36 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures consistent functionality in diverse environments. Upgrade your setup with this high-quality connector for seamless board-to-board connectivity.

