| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-540-101 |
325-036-540-101
| Heilind Number: | EDA325-036-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector, crafted from UL 94V-0 Diallyl Phthalate housing material, offers reliable performance in demanding environments. With a single row featuring 36 copper alloy contacts, it provides optimal connectivity for your circuitry. Operating at temperatures ranging from -65 to 125°C, it ensures stability in extreme conditions. The 0.1-inch pitch and 0.3-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic designs with this high-quality connector, a vital component for seamless data transmission and power delivery.

