| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-036-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-036-540-108 |
325-036-540-108
| Heilind Number: | EDA325-036-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-036-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a single row design and 36 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide efficient signal transmission, while the .1 inch pitch and .3 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with this high-quality Card Edge Connector.

